



1729063 | |
|---|---|
DigiKey Part Number | 277-1241-ND |
Manufacturer | |
Manufacturer Product Number | 1729063 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1729063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,672.00000 | ₩6,672 |
| 10 | ₩5,488.80000 | ₩54,888 |
| 25 | ₩5,398.60000 | ₩134,965 |
| 80 | ₩5,306.56250 | ₩424,525 |
| 160 | ₩5,261.86875 | ₩841,899 |
| 320 | ₩4,968.86563 | ₩1,590,037 |
| 560 | ₩4,765.85357 | ₩2,668,878 |
| 1,040 | ₩4,583.31923 | ₩4,766,652 |
