
1287051 | |
|---|---|
DigiKey Part Number | 277-1287051-ND |
Manufacturer | |
Manufacturer Product Number | 1287051 |
Description | THERMAL PRINTER/APPLICATOR SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer 10/100Mbps Ethernet, USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Labels, Markers | |
Specifications | 10/100Mbps Ethernet, USB 2.0 | |
Includes | Power Cords, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,712,727.00000 | ₩14,712,727 |