Desktop Thermal Printer 10/100Mbps Ethernet, USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1287046

DigiKey Part Number
277-1287046-ND
Manufacturer
Manufacturer Product Number
1287046
Description
THERMAL PRINTER/APPLICATOR SET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer 10/100Mbps Ethernet, USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer
Style
Labels, Markers
Specifications
10/100Mbps Ethernet, USB 2.0
Includes
Power Cords, Ribbon, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩14,712,727.00000₩14,712,727
Manufacturers Standard Package