
1192931 | |
|---|---|
DigiKey Part Number | 277-1192931-ND |
Manufacturer | |
Manufacturer Product Number | 1192931 |
Description | THERMAL TRANSFER PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels, Markers | |
Specifications | 24V | |
Includes | Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,424,700.00000 | ₩10,424,700 |