Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1155996

DigiKey Part Number
277-1155996-ND
Manufacturer
Manufacturer Product Number
1155996
Description
SACB-8/16-M23 P12 SH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver Gray
Datasheet
 Datasheet
EDA/CAD Models
1155996 Models
Product Attributes
Filter Similar Products
Category
Color
Silver Gray
Manufacturer
Phoenix Contact
Features
8 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Shell Size - Insert
M12, M23
Accessory Type
Actuator Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩527,788.00000₩527,788
Manufacturers Standard Package