Connector Label, Snap In For 5.2mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0824271

DigiKey Part Number
0824271-ND
Manufacturer
Manufacturer Product Number
0824271
Description
MARKER PIN STRIP WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 5.2mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Custom
Pitch
-
For Use With/Related Products
5.2mm Wide Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
50₩14,301.14000₩715,057
Manufacturers Standard Package