
0800501:0006 | |
|---|---|
DigiKey Part Number | 0800501:0006-ND |
Manufacturer | |
Manufacturer Product Number | 0800501:0006 |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.118" ~ 0.236" (3.00mm ~ 6.00mm) | |
Legend | 6 | |
Color | Yellow | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩216.83000 | ₩21,683 |