Wire Marker, Slip-On Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800501:0005

DigiKey Part Number
0800501:0005-ND
Manufacturer
Manufacturer Product Number
0800501:0005
Description
WIRE MARKER SLIP-ON YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
0.118" ~ 0.236" (3.00mm ~ 6.00mm)
Legend
5
Color
Yellow
Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩212.82000₩21,282
Manufacturers Standard Package