
UB2000-F54-I-V15 | |
|---|---|
DigiKey Part Number | 2046-UB2000-F54-I-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB2000-F54-I-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.150" ~ 78.740" (80mm ~ 2000mm) IP65 Module |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 3.150" ~ 78.740" (80mm ~ 2000mm) | Indicator LED |
Output Type Analog Current | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩753,439.00000 | ₩753,439 |