Diffuse Optical Sensor 3.937" ~ 59.055" (100mm ~ 1.5m) PNP - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL28-8-H-1500-LAS/47/105

DigiKey Part Number
2046-RL28-8-H-1500-LAS/47/105-ND
Manufacturer
Manufacturer Product Number
RL28-8-H-1500-LAS/47/105
Description
PHT SEN 100-150MM BACK SUPPRESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" ~ 59.055" (100mm ~ 1.5m) PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Open Collector, Light-ON\Dark-ON
Manufacturer
Pepperl+Fuchs, Inc.
Light Source
Red Laser Diode (650nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse
Adjustment Type
Adjustable
Sensing Distance
3.937" ~ 59.055" (100mm ~ 1.5m)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
3.5ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩945,043.00000₩945,043
5₩892,978.20000₩4,464,891
10₩876,759.20000₩8,767,592
Manufacturers Standard Package