
NJ10-30GM-N-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ10-30GM-N-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ10-30GM-N-V1 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP65, IP66 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP65, IP66 |
Sensing Distance 0.394" (10mm) | Indicator No Indicator |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩273,288.00000 | ₩273,288 |