MFR Recommended

NBB10-30GM60-A2 | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM60-A2-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM60-A2 |
Description | INDUCTIVE SEN 10MM PNP |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBB10-30GM50-A2 | Pepperl+Fuchs, Inc. | 0 | 2046-NBB10-30GM50-A2-ND | ₩179,206.00000 | MFR Recommended |
