Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB10-30GM50-WS

DigiKey Part Number
2046-NBB10-30GM50-WS-ND
Manufacturer
Manufacturer Product Number
NBB10-30GM50-WS
Description
INDUCTIVE SEN 10MM NO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
NBB10-30GM50-WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
20V ~ 253V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
SCR-NO, 2-Wire
Package / Case
Cylinder, Threaded - M30
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩313,618.00000₩313,618
5₩293,343.00000₩1,466,715
10₩285,780.10000₩2,857,801
25₩276,729.32000₩6,918,233
50₩270,528.50000₩13,526,425
Manufacturers Standard Package