
NBB10-30GM50-WS-V12 | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM50-WS-V12-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM50-WS-V12 |
Description | INDUCTIVE SEN 10MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 253V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩319,550.00000 | ₩319,550 |
| 5 | ₩298,944.60000 | ₩1,494,723 |
| 10 | ₩291,260.90000 | ₩2,912,609 |
| 25 | ₩282,062.36000 | ₩7,051,559 |
| 50 | ₩275,762.50000 | ₩13,788,125 |