
NBB10-30GM50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM50-E2-V1 |
Description | INDUCTIVE SEN 10MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩166,823.00000 | ₩166,823 |
| 5 | ₩155,060.00000 | ₩775,300 |
| 10 | ₩150,673.90000 | ₩1,506,739 |
| 25 | ₩145,424.36000 | ₩3,635,609 |
| 50 | ₩141,829.52000 | ₩7,091,476 |
| 100 | ₩138,530.53000 | ₩13,853,053 |