
NBB10-30GM50-E2-C3-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM50-E2-C3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM50-E2-C3-V1 |
Description | INDUCTIVE SEN 10MM PNP PTFE COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Polytetrafluoroethylene (PTFE) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩197,659.00000 | ₩197,659 |
| 5 | ₩184,040.00000 | ₩920,200 |
| 10 | ₩178,958.30000 | ₩1,789,583 |
| 25 | ₩172,881.00000 | ₩4,322,025 |
| 50 | ₩168,718.36000 | ₩8,435,918 |