
NBB10-30GM50-E2 5M | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM50-E25M-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM50-E2 5M |
Description | INDUCTIVE SEN 10MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩189,984.00000 | ₩189,984 |
| 5 | ₩176,824.00000 | ₩884,120 |
| 10 | ₩171,915.10000 | ₩1,719,151 |
| 25 | ₩166,040.52000 | ₩4,151,013 |
| 50 | ₩162,017.64000 | ₩8,100,882 |