Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB10-30GM50-E0-V1

DigiKey Part Number
2046-NBB10-30GM50-E0-V1-ND
Manufacturer
Manufacturer Product Number
NBB10-30GM50-E0-V1
Description
INDUCTIVE SEN 10MM NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩166,823.00000₩166,823
5₩155,060.00000₩775,300
10₩150,673.90000₩1,506,739
25₩145,424.36000₩3,635,609
50₩141,829.52000₩7,091,476
100₩138,530.53000₩13,853,053
Manufacturers Standard Package