
NBB10-30GM40-Z0 | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GM40-Z0-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GM40-Z0 |
Description | INDUCTIVE SEN 20MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB10-30GM40-Z0 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩180,750.00000 | ₩180,750 |
| 5 | ₩168,140.40000 | ₩840,702 |
| 10 | ₩163,437.90000 | ₩1,634,379 |
| 25 | ₩157,811.92000 | ₩3,945,298 |
| 50 | ₩153,958.72000 | ₩7,697,936 |
| 100 | ₩150,422.45000 | ₩15,042,245 |