
MNI40N-0SA1K266N-02048 | |
|---|---|
DigiKey Part Number | 2046-MNI40N-0SA1K266N-02048-ND |
Manufacturer | |
Manufacturer Product Number | MNI40N-0SA1K266N-02048 |
Description | ENC INCRE/MAG RS-422 USR SEL CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 2048 RS-422 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
Encoder Type Incremental, Magnetic | Mounting Type Chassis Mount |
Output Type RS-422 | Orientation User Selectable |
Pulses per Revolution 2048 | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩840,320.00000 | ₩840,320 |