
GLV18-8-450/115/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-8-450/115/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-8-450/115/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 17.717" (0mm ~ 450mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-8-450/115/120 Models |
Category | Output Configuration Dark-ON/Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (640nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 17.717" (0mm ~ 450mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩191,467.00000 | ₩191,467 |
| 10 | ₩174,104.30000 | ₩1,741,043 |