Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RG4014-0KB00-PF

DigiKey Part Number
2046-3RG4014-0KB00-PF-ND
Manufacturer
Manufacturer Product Number
3RG4014-0KB00-PF
Description
INDUCTIVE SEN 10MM NO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
200Hz
Shielding
Unshielded
Material - Body
Brass
Voltage - Supply
20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC
Termination Style
Cable
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩400,895.00000₩400,895
5₩375,823.60000₩1,879,118
10₩366,473.80000₩3,664,738
25₩355,278.72000₩8,881,968
Manufacturers Standard Package