
PJT7002H_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7002H_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7002H_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7002H_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7002H_R1_00001 |
Description | MOSFET 2N-CH 60V 0.25A SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩324.00000 | ₩324 |
| 10 | ₩197.70000 | ₩1,977 |
| 100 | ₩122.93000 | ₩12,293 |
| 500 | ₩89.76000 | ₩44,880 |
| 1,000 | ₩78.99600 | ₩78,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩65.28167 | ₩195,845 |
| 6,000 | ₩58.35000 | ₩350,100 |
| 9,000 | ₩54.81244 | ₩493,312 |
| 15,000 | ₩50.83240 | ₩762,486 |
| 21,000 | ₩48.47357 | ₩1,017,945 |
| 30,000 | ₩46.17963 | ₩1,385,389 |
| 75,000 | ₩41.14137 | ₩3,085,603 |
| 150,000 | ₩38.02704 | ₩5,704,056 |
| 300,000 | ₩35.40923 | ₩10,622,769 |