


P1CH26A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P1CH26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P1CH26A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH26A-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 3.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩89.89340 | ₩449,467 |
| 10,000 | ₩42.14140 | ₩421,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩304.20000 | ₩3,042 |
| 100 | ₩205.32000 | ₩20,532 |
| 500 | ₩158.81200 | ₩79,406 |
| 1,000 | ₩110.86900 | ₩110,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩474.00000 | ₩474 |
| 10 | ₩316.50000 | ₩3,165 |
| 100 | ₩212.50000 | ₩21,250 |
| 500 | ₩165.11000 | ₩82,555 |
| 1,000 | ₩134.53400 | ₩134,534 |