Parametric Equivalent

MMSZ5234AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5234AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5234AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5234AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234AS-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩324.00000 | ₩324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩48.43240 | ₩242,162 |
| 10,000 | ₩39.35130 | ₩393,513 |
| 15,000 | ₩23.79407 | ₩356,911 |
| 25,000 | ₩21.05820 | ₩526,455 |
| 35,000 | ₩19.36589 | ₩677,806 |
| 500,000 | ₩17.94361 | ₩8,971,805 |
