
MMSZ5234A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5234A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5234A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5234A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234A_R1_00001 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩42.17767 | ₩126,533 |
| 6,000 | ₩37.43633 | ₩224,618 |
| 9,000 | ₩35.01500 | ₩315,135 |
| 15,000 | ₩32.29033 | ₩484,355 |
| 21,000 | ₩30.67400 | ₩644,154 |
| 30,000 | ₩29.10217 | ₩873,065 |
| 75,000 | ₩25.64857 | ₩1,923,643 |
| 150,000 | ₩23.51257 | ₩3,526,886 |
| 300,000 | ₩21.71612 | ₩6,514,836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩216.00000 | ₩216 |
| 10 | ₩132.80000 | ₩1,328 |
| 100 | ₩81.39000 | ₩8,139 |
| 500 | ₩58.87200 | ₩29,436 |
| 1,000 | ₩51.55200 | ₩51,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩170.00000 | ₩170 |
| 10 | ₩112.70000 | ₩1,127 |
| 100 | ₩58.69000 | ₩5,869 |
| 500 | ₩55.59800 | ₩27,799 |
| 1,000 | ₩52.51000 | ₩52,510 |