
MBR20100FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR20100FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100FCT_T0_00001 |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,621.00000 | ₩1,621 |
| 50 | ₩747.88000 | ₩37,394 |
| 100 | ₩661.51000 | ₩66,151 |
| 500 | ₩509.51800 | ₩254,759 |
| 1,000 | ₩460.52000 | ₩460,520 |
| 2,000 | ₩419.28850 | ₩838,577 |
| 5,000 | ₩374.65380 | ₩1,873,269 |
| 10,000 | ₩347.06660 | ₩3,470,666 |
| 50,000 | ₩300.21810 | ₩15,010,905 |