
BAT54TWP_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54TWP_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54TWP_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54TWP_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TWP_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩200.29333 | ₩600,880 |
| 6,000 | ₩174.59450 | ₩1,047,567 |
| 9,000 | ₩151.62233 | ₩1,364,601 |
| 15,000 | ₩147.87013 | ₩2,218,052 |
| 21,000 | ₩144.22490 | ₩3,028,723 |
| 30,000 | ₩25.62470 | ₩768,741 |
| 75,000 | ₩23.70180 | ₩1,777,635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩849.00000 | ₩849 |
| 10 | ₩475.70000 | ₩4,757 |
| 100 | ₩241.08000 | ₩24,108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩896.00000 | ₩896 |
| 10 | ₩554.40000 | ₩5,544 |
| 100 | ₩353.67000 | ₩35,367 |