
1.5SMCJ28CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ28CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ28CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ28CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ28CA_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩340.94500 | ₩272,756 |
| 1,600 | ₩308.24313 | ₩493,189 |
| 2,400 | ₩291.57000 | ₩699,768 |
| 4,000 | ₩272.82200 | ₩1,091,288 |
| 5,600 | ₩261.71518 | ₩1,465,605 |
| 8,000 | ₩250.91863 | ₩2,007,349 |
| 20,000 | ₩227.22370 | ₩4,544,474 |
| 40,000 | ₩217.76040 | ₩8,710,416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,205.00000 | ₩1,205 |
| 10 | ₩744.40000 | ₩7,444 |
| 100 | ₩480.46000 | ₩48,046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,205.00000 | ₩1,205 |
| 10 | ₩804.60000 | ₩8,046 |
| 100 | ₩552.90000 | ₩55,290 |