
TMEH2S8-D350 | |
|---|---|
DigiKey Part Number | TMEH2S8-D350-ND |
Manufacturer | |
Manufacturer Product Number | TMEH2S8-D350 |
Description | CABLE TIE HLDR SNGL SCREW 5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 5/16" | |
Size / Dimension | 0.62" L x 0.74" W x 1.41" H (15.7mm x 18.8mm x 35.8mm) | |
For Use With/Related Products | M, I, S, HS, LH, H, EH Ties | |
Material | Nylon 6.6, Heat Stabilized, Impact Resistant, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,115.02600 | ₩557,513 |