
TMEH-S8-X0 | |
|---|---|
DigiKey Part Number | 298-23674-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-S8-X0 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,544.00000 | ₩5,544 |
| 10 | ₩5,155.20000 | ₩51,552 |
| 30 | ₩4,981.20000 | ₩149,436 |
| 50 | ₩4,901.62000 | ₩245,081 |
| 100 | ₩4,795.83000 | ₩479,583 |
| 250 | ₩4,659.20800 | ₩1,164,802 |
| 500 | ₩4,558.35800 | ₩2,279,179 |
| 1,000 | ₩4,459.56300 | ₩4,459,563 |
| 2,500 | ₩4,332.06680 | ₩10,830,167 |