
PLT3S-M300 | |
|---|---|
DigiKey Part Number | 298-PLT3S-M300-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M300 |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.337" (8.56mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.337" (8.56mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩958.00000 | ₩958 |
| 10 | ₩891.10000 | ₩8,911 |
| 25 | ₩864.88000 | ₩21,622 |
| 50 | ₩845.40000 | ₩42,270 |
| 100 | ₩826.41000 | ₩82,641 |
| 250 | ₩801.48000 | ₩200,370 |
| 500 | ₩783.04200 | ₩391,521 |
| 1,000 | ₩764.91000 | ₩764,910 |
| 3,000 | ₩736.84367 | ₩2,210,531 |