


PLT3S-M109 | |
|---|---|
DigiKey Part Number | 298-13936-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M109 |
Description | CBL TIE LOCKING GRN 30LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 3.00" (76.20mm) 0.190" (4.83mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩911.00000 | ₩911 |
| 10 | ₩840.20000 | ₩8,402 |
| 25 | ₩815.44000 | ₩20,386 |
| 50 | ₩797.22000 | ₩39,861 |
| 100 | ₩779.15000 | ₩77,915 |
| 250 | ₩755.64400 | ₩188,911 |
| 500 | ₩738.28400 | ₩369,142 |
| 1,000 | ₩721.21900 | ₩721,219 |
| 3,000 | ₩694.75333 | ₩2,084,260 |

