



PLT3S-C186 | |
|---|---|
DigiKey Part Number | 298-13928-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C186 |
Description | CBL TIE LOCKING BLUE 60LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.00" (76.20mm) 0.190" (4.83mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 60 lbs (27.22 kg) | |
Features | Chemical Resistant, Metal Detectable | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,436.00000 | ₩1,436 |
| 10 | ₩1,326.60000 | ₩13,266 |
| 25 | ₩1,286.80000 | ₩32,170 |
| 50 | ₩1,257.46000 | ₩62,873 |
| 100 | ₩1,228.72000 | ₩122,872 |
| 300 | ₩1,184.24667 | ₩355,274 |
| 500 | ₩1,163.98400 | ₩581,992 |
| 1,000 | ₩1,136.91000 | ₩1,136,910 |
| 2,500 | ₩1,101.86760 | ₩2,754,669 |

