Similar



PLT1.5M-M14 | |
|---|---|
DigiKey Part Number | PLT1.5M-M14-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M14 |
Description | CBL TIE LOCKING GRAY 18LB 5.60" |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

