Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA07-1

DigiKey Part Number
298-15219-ND
Manufacturer
Manufacturer Product Number
PCA07-1
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Legend
1
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩79,845.00000₩79,845
10₩74,245.50000₩742,455
25₩72,120.40000₩1,803,010
50₩70,551.28000₩3,527,564
100₩69,014.60000₩6,901,460
250₩67,030.72800₩16,757,682
500₩65,565.00000₩32,782,500
1,000₩64,129.38800₩64,129,388
Manufacturers Standard Package