
PBB0024 | |
|---|---|
DigiKey Part Number | 298-10785-ND |
Manufacturer | |
Manufacturer Product Number | PBB0024 |
Description | TAPE BARRICADE R/B/S 3"X333YDS |
Customer Reference | |
Detailed Description | Barricade Tape Adhesive Red, Black Print, Silver Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Barricade | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Red, Black Print, Silver Print | |
Usage | - | |
Temperature Range | -90°F ~ 169°F (-68°C ~ 76°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩105,235.00000 | ₩105,235 |
| 5 | ₩100,018.40000 | ₩500,092 |