P18-56R-M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 665
Unit Price: ₩1,147.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩174.34250
Datasheet

Parametric Equivalent


Molex
In Stock: 4,642
Unit Price: ₩703.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,874
Unit Price: ₩382.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩205.04420
Datasheet

Parametric Equivalent


Molex
In Stock: 3,139
Unit Price: ₩673.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩326.80850
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩136.72825
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₩75.30900
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₩244.45500
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₩375.48900
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,677
Unit Price: ₩1,498.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,039
Unit Price: ₩978.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,978
Unit Price: ₩505.00000
Datasheet
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-56R-M

DigiKey Part Number
298-20008-ND
Manufacturer
Manufacturer Product Number
P18-56R-M
Description
CONN RING CIRC 18-22AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
0.910" (23.11mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types