
MC37X37IG2 | |
|---|---|
DigiKey Part Number | 298-22469-ND |
Manufacturer | |
Manufacturer Product Number | MC37X37IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.410" (35.81mm) | |
Length | 6.56' (2.00m) | |
Width | 1.470" (37.34mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩108,132.00000 | ₩108,132 |
| 20 | ₩98,348.45000 | ₩1,966,969 |
| 40 | ₩96,207.37500 | ₩3,848,295 |
| 60 | ₩94,974.66667 | ₩5,698,480 |
| 100 | ₩93,443.31000 | ₩9,344,331 |
| 260 | ₩91,153.17308 | ₩23,699,825 |