



LCAF1/0-56-X | |
|---|---|
DigiKey Part Number | 298-14677-ND |
Manufacturer | |
Manufacturer Product Number | LCAF1/0-56-X |
Description | CONN TERM RECT TONG 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.460" (62.48mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.670" (17.02mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,691.00000 | ₩15,691 |
| 10 | ₩14,599.20000 | ₩145,992 |
| 25 | ₩14,183.76000 | ₩354,594 |
| 50 | ₩13,877.06000 | ₩693,853 |
| 100 | ₩13,576.36000 | ₩1,357,636 |
| 250 | ₩13,188.49600 | ₩3,297,124 |
| 500 | ₩12,902.04200 | ₩6,451,021 |
| 1,000 | ₩12,621.43900 | ₩12,621,439 |
| 2,500 | ₩12,259.12600 | ₩30,647,815 |