MFR Recommended

LAM2A250-38-6Y | |
|---|---|
DigiKey Part Number | 298-10418-ND |
Manufacturer | |
Manufacturer Product Number | LAM2A250-38-6Y |
Description | CONN TERM RECT LUG 6 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil) - 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 2.560" (65.02mm) | |
Width - Outer Edges | 1.640" (41.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Non-Insulated | |
Features | Dual Barrel, With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |


