Image for CPSCAPBL-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPSCAPBL-X

DigiKey Part Number
298-CPSCAPBL-X-ND
Manufacturer
Manufacturer Product Number
CPSCAPBL-X
Description
TX6A CATEGORY 6A SHIELDED FIELD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval or Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Protective Cap
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩11,536.70000₩115,367
Manufacturers Standard Package