
C300X250AMT | |
|---|---|
DigiKey Part Number | 298-20892-ND |
Manufacturer | |
Manufacturer Product Number | C300X250AMT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | Silver | |
Length | 3.000" (76.20mm) | |
Width | 2.500" (63.50mm) 2 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,340.87800 | ₩1,170,439 |