
ATM-W250-M30 | |
|---|---|
DigiKey Part Number | ATM-W250-M30-ND |
Manufacturer | |
Manufacturer Product Number | ATM-W250-M30 |
Description | CABLE TIE HLD SNGL PUSH WING MNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Category | Size / Dimension 0.80" L x 0.35" W x 0.36" H (20.3mm x 8.9mm x 9.1mm) |
Manufacturer Panduit Corp | For Use With/Related Products BT1.5M-XMR, PLT1.5M-XMR Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 239°F |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead, Winged |