
S1DXM-M2C10M-DC24V | |
|---|---|
DigiKey Part Number | 1110-4139-ND |
Manufacturer | |
Manufacturer Product Number | S1DXM-M2C10M-DC24V |
Description | RELAY TIME DELAY 10MIN 7A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 10 Min Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.05 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 7A @ 250VAC |
Packaging Box | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |