
RP-SMLE04DA1 | |
|---|---|
DigiKey Part Number | P17027-ND |
Manufacturer | |
Manufacturer Product Number | RP-SMLE04DA1 |
Description | MEM CRD MICROSDHC 4GB CLS 10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |