
RP-SDGD16DA2 | |
|---|---|
DigiKey Part Number | P123497-ND |
Manufacturer | |
Manufacturer Product Number | RP-SDGD16DA2 |
Description | MEM CARD SDHC 16GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Panasonic Industry | Speed Class 10, UHS Class 1 |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SDHC™ |