
NX5-RM7B-C5 | |
|---|---|
DigiKey Part Number | NX5-RM7B-C5-ND |
Manufacturer | |
Manufacturer Product Number | NX5-RM7B-C5 |
Description | SENSOR RETROREFLECTIVE 7M DO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 275.591" (7m) Dark-On |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration Dark-On |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP66 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 275.591" (7m) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V | Base Product Number |