MAZS100GML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: ₩216.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩309.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩371.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩371.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: ₩402.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩55.38220
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩355.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩340.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 16,249
Unit Price: ₩386.00000
Datasheet
Zener Diode 10 V 150 mW ±3% Surface Mount SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS100GML

DigiKey Part Number
MAZS100GMLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS100GML
Description
DIODE ZENER 10V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 10 V 150 mW ±3% Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes