LNG21LRKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 49,208
Unit Price: ₩247.00000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: ₩870.13533
Datasheet

Similar


LITEON
In Stock: 24,736
Unit Price: ₩293.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20,918
Unit Price: ₩819.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 33,662
Unit Price: ₩819.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 19,110
Unit Price: ₩525.00000
Datasheet
Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNG21LRKR

DigiKey Part Number
P598-ND
Manufacturer
Manufacturer Product Number
LNG21LRKR
Description
LED RED 5MM ROUND T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes